Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLICK CAS 70098 :: Casual USB 3.0 cable, 0.5 m connector A/A

Item-No.: CLICK CAS 70098
Cable length:

€14,90
Category of goods: 1 = discountable

CLICK C USB 3.0 A/A 0050

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A plug
  • General
    • Type
    • USB 3.0 cable
    • Design
    • A plug <> A plug
  • Specials
    • Specification
    • USB 3.0
  • Measures
    • Cable length
    • 0.5 m
Clicktronic Casual USB 3.0 cable, 0.5 m
High-speed data cable
USB 3.0 connector (A)/(A)

Transfer data faster than ever before from portable hard disks, a NAS,
the home cinema streaming box or another peripheral device.
USB 3.0 allows a transfer rate of up to 5 gigabits per second.
It is 10 times as fast as its predecessor USB 2.0 and is therefore predestined for HD videos, photos or music. Thanks to double signal shielding, pure materials and precise workmanship, this cable transfers your data to its destination without loss.

Suitable for a large number of mass storage and peripheral devices, such as hard disks or SuperSpeed HUBs

-Data transfers up to 5 Gbit/s – 10 times faster than USB 2.0
-Uninterrupted signal flow thanks to pure copper conductors and double shielding
-24-carat gold-plated contacts for minimum transfer resistance
-USB 3.0 connector (type A)/USB 3.0 connector (type A)



Manufacturer : CLICKTRONIC
Factory number : 70098
Package weight : 0.062 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A plug
  • General
    • Type
    • USB 3.0 cable
    • Design
    • A plug <> A plug
  • Specials
    • Specification
    • USB 3.0
  • Measures
    • Cable length
    • 0.5 m
Datasheet/manual