Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATEN UE250 :: USB 2.0 extension cable (5 m)

Item-No.: ATEN UE250
€11,95
Category of goods: 1 = discountable

ATEN UE250

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • A plug <> A coupling
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 5.0 m

The UE250 allows you to increase the distance between your computer and your USB devices to a maximum of 5 m, thanks to the dynamic extension cable. Transmitted USB signals maintain their maximum integrity and meet the USB 2.0 standard.

• Extends the transfer path to USB device to up to 5 m
• Complies with USB 2.0 specifications
• Complies fully with all electrical and signal processing specifications for USB hubs
• USB-IF-certified
• No power supply unit required
• Supports a wide range of platforms: Windows, Mac
• Supported operating systems: Windows 2000, Windows XP, Mac and FreeBSD



Manufacturer : ATEN
Factory number : UE-250
Package weight : 0.258 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • A plug <> A coupling
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 5.0 m
Datasheet/manual