Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATEN UCE60 :: USB extension cable via CAT5/6, up to 60 metres

Item-No.: ATEN UCE60
€32,95
Category of goods: 1 = discountable

ATEN UCE60

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
  • General
    • Type
    • USB 1.1 extension
    • Colour
    • Transparent
    • Design
    • A plug <> A coupling
  • Specials
    • Specification
    • USB 1.1
  • Measures
    • Cable length
    • 0.3 m

USB extension via CAT5e/6 (60 m)

With the UCE60, you can set up USB peripheral devices or hubs up to 60 m away from the computer and avoid the typical limitation of the maximum USB cable length. It enables USB signals to be transferred over distances of up to 60 m via low-cost Cat5/Cat 5e/Cat 6 network cables.

• Complies with USB 1.1 specifications
• Support for USB devices in line with full-speed (12 Mbps) and low-speed specifications (1.5 Mbps)
• Extends the transmission range of the USB device to a maximum of 60 m via Cat5/Cat 5e/Cat 6 network cable
• The integrated USB 1.1 transceivers prevent loss of signal
• The low-cost solution for extending USB cables
• No software installation required
• LED display if additional external power supply is required
• Supports a wide range of platforms: Windows 2000/XP/Vista/7/8, Mac

Patch cable not included, please add to order



Manufacturer : ATEN
Factory number : UCE60
Package weight : 0.183 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
  • General
    • Type
    • USB 1.1 extension
    • Colour
    • Transparent
    • Design
    • A plug <> A coupling
  • Specials
    • Specification
    • USB 1.1
  • Measures
    • Cable length
    • 0.3 m
Datasheet/manual