Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK USBV2 AA-5 :: USB 2.0 active extension, A-plug/A-socket, 5 m

Item-No.: AK USBV2 AA-5
€7,95
Category of goods: 1 = discountable

AK USBV2 AA-5

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
  • General
    • Type
    • USB 2.0 active extension
    • Colour
    • Alternating
    • Design
    • A plug <> A coupling
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 5.0 m

USB 2.0 active extension

• A plug to A coupling
• USB extension with integrated amplifier
• USB 2.0 up to 480 Mbps data transfer

This device is available in different colours, depending on availability.



Package weight : 0.191 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
  • General
    • Type
    • USB 2.0 active extension
    • Colour
    • Alternating
    • Design
    • A plug <> A coupling
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 5.0 m
Datasheet/manual