Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK USB 102 :: USB printer cable: A plug a. 36-pin, centr. plug

Item-No.: AK USB 102
€6,95




AK USB 102

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • z 36-pin Centronic plug
  • General
    • Type
    • USB 1.1 printer cable
    • Assembly
    • Bidirectional
    • Design
    • A plug <> 36-pin Centronic connector
  • Specials
    • Specification
    • USB 1.1
  • Measures
    • Cable length
    • 1.5 m
USB IEEE 1284 printer cable

For connecting printers to the USB interface. Supports EPP/ECP and bi-directional printing.
The cable is connected to the PC's USB A port and directly to the printer.
• USB to parallel converter; blister pack
• USB AM - Centronics 36-pin
• For connecting printers with Centronics interface to the USB port
• Windows 2000, 2003, ME, XP, Vista (no installation required)
• USB 1.1 Full Speed (12 Mbps)
• Supports bi-directional printers
• 1.5-m cable length



Package weight : 0.132 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • z 36-pin Centronic plug
  • General
    • Type
    • USB 1.1 printer cable
    • Assembly
    • Bidirectional
    • Design
    • A plug <> 36-pin Centronic connector
  • Specials
    • Specification
    • USB 1.1
  • Measures
    • Cable length
    • 1.5 m
Datasheet/manual