Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 676-AB :: USB 2.0 A plug to Micro-USB B-plug, 1m

Item-No.: AK 676-AB
Cable length:

€1,50
Category of goods: 1 = discountable

AK 676-AB

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug
  • General
    • Type
    • USB 2.0 cable
    • Design
    • A plug <> micro B USB plug
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 1.0 m
USB 2.0 A plug to Micro-USB B plug, 1m

• Micro-USB standard for many cell phones and cameras

The Micro-USB connector is smaller than the mini-USB connector. Due to continued miniaturization of devices such as digital cameras, cell phones or MP3 players, demand for small connectors has also increased.
The Micro-USB specification also includes the USB On-The-Go (OTG) function, which makes it possible for devices with this interface to set up a direct connection with reduced host features between two mobile devices.

- Raspberry Pi -



Package weight : 0.055 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug
  • General
    • Type
    • USB 2.0 cable
    • Design
    • A plug <> micro B USB plug
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 1.0 m
Datasheet/manual