Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 67561 :: USB 2.0 > micro-B flat cable, purple, 2.0 m

Item-No.: AK 67561
Colour:

€2,95




AK 67561

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Purple
    • Design
    • Flat cable
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 2.0 m

Flat micro-B USB cable with A plug to USB micro-B plug

These USB flat cables not only look good, they also boast a flat design. This results in a lower space requirement compared to conventional round cables.
This also means the cables can easily be laid in grooves and tucked away, taking up minimum space.

  • For connecting e.g. mobile phones, smartphones or digital cameras to a computer or MAC

  • Ideal as a charging cable or as a data cable




Package weight : 0.037 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Purple
    • Design
    • Flat cable
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 2.0 m
Datasheet/manual