Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 67556 :: USB 2.0 > mini-B flat cable, white 2.0 m

Item-No.: AK 67556
Colour:

€2,95




AK 67556

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Mini-B plug
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • White
    • Design
    • Flat cable
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 2.0 m

Flat mini-B USB cable with A connector to USB mini-B connector

The design of these flat USB cables doesn't just make them look good. They also take up less space compared with conventional round cables.
That means the cables can be easily routed in joints and can be stored in a compact way.

  • For connecting e.g. mobile phones, smartphones or digital cameras to a computer or Mac

  • Ideal as a charging cable or data cable




Package weight : 0.039 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Mini-B plug
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • White
    • Design
    • Flat cable
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 2.0 m
Datasheet/manual