Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 67555 :: USB 2.0 > micro-B TEXTILE lilac 2.0 m

Item-No.: AK 67555
Colour:

€3,95




AK 67555

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Purple
    • Design
    • A plug <> micro B USB plug
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 2.0 m

Textile micro-B USB cable with A connector to USB micro-B connector

Fabric cables or textile-covered cables have long been used on lamps and electrical equipment. Now, we are presenting our highly durable and stylish covered USB cable.

  • For connecting e.g. mobile phones, smartphones or digital cameras to a computer or Mac

  • Ideal as a charging cable or data cable




Package weight : 0.042 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Purple
    • Design
    • A plug <> micro B USB plug
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 2.0 m
Datasheet/manual