Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 675-H :: USB 2.0 A connector to USB-B mini, Hirose, 1.5 m

Item-No.: AK 675-H
€1,95
Category of goods: 1 = discountable

AK 675-H

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • z mini B 4-pin Hirose plug
  • General
    • Type
    • USB 2.0 cable
    • Design
    • A plug <> mini Hirose 4-pin plug
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 1.5 m

USB 2.0 A connector to USB-B mini, 4-pin (Hirose) connector, 1.5 m

This 1.5-m USB cable is used to connect devices with a mini 4-pin Hirose and a standard USB-A interface

Technical data:
• Connections: USB-B mini 4-pin Hirose > USB-A
• Cable length: 1.5m

System requirements:
• PC or Notebook with a free USB port
• Device with USB-B mini 4-pin Hirose port



Manufacturer : DELOCK
Factory number : 82208
Package weight : 0.056 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • z mini B 4-pin Hirose plug
  • General
    • Type
    • USB 2.0 cable
    • Design
    • A plug <> mini Hirose 4-pin plug
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 1.5 m
Datasheet/manual