Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 673 :: USB 2.0 cable, A connector/Mini-B-USB-4P connector, 1.8 m

Item-No.: AK 673
€1,15
Category of goods: 1 = discountable

AK 673

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Mini-B plug
  • General
    • Type
    • USB 2.0 cable
    • Pole number
    • 4
    • Design
    • A plug <> mini USB plug
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 1.8 m

USB connection cable, type A - mini B (4-pin), connector/connector, 1.8 m, USB 2.0 compatible UL, black

• Connector/connector, A-connector to 4-pin USB-Mini-B connector, Mitsumi type (connector: 3.5 x 5 mm)

For connecting external USB devices (with mini B [4-pin] socket, e.g. video/photo camera or PDA) to the USB host (e.g. PC, laptop or USB hub). Transfer rate up to 480 Mbps (high speed).



Package weight : 0.054 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Mini-B plug
  • General
    • Type
    • USB 2.0 cable
    • Pole number
    • 4
    • Design
    • A plug <> mini USB plug
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 1.8 m
Datasheet/manual