Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 673-A2 :: USB 2.0 cable, A-connector/Mini-B-USB-5P connector>1.8 m

Item-No.: AK 673-A2
Cable length:

€1,65
Category of goods: 1 = discountable

AK 673-A2

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Mini-B plug
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Pole number
    • 5
    • Design
    • A plug <> mini USB plug
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 1.8 m
The cable for external hard drives, cameras, MP3 players, PS3 etc.

USB 2.0 cable with A connector to 5-pin USB mini connector (connector: 3 x 7 mm).
The cable is supplied in grey or black depending on the manufacturer.

• colour: black
• Length: approx. 1.8 m

Mini USB



Package weight : 0.044 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Mini-B plug
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Pole number
    • 5
    • Design
    • A plug <> mini USB plug
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 1.8 m
Datasheet/manual