reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 670X2-1 :: USB Y adapter cable 2 x A plug to A socket

Item-No.: AK 670X2-1
€1,10
Category of goods: 1 = discountable

AK 670X2-1

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • 2x A-plugs
    • Connection discharge
    • A-socket
  • General
    • Type
    • USB 1.1 Y adapter
    • Design
    • 2x A plug <> A socket
  • Specials
    • Specification
    • USB 2.0

Power adapter USB cable 2xUSB

For connecting e.g. USB hard disks if the power via a USB connection is not sufficient
The power is supplied in parallel to the first connection.

• 1x USB data/power socket
• 1x USB data/power connector
• 1x USB power connector



Package weight : 0.039 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • 2x A-plugs
    • Connection discharge
    • A-socket
  • General
    • Type
    • USB 1.1 Y adapter
    • Design
    • 2x A plug <> A socket
  • Specials
    • Specification
    • USB 2.0
Datasheet/manual