Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 670/2-2,0 :: USB 2.0 cable, A connector to A socket, 1.8 m

Item-No.: AK 670/2-2,0
Cable length:

€0,85
Category of goods: 1 = discountable

AK 670/2-2,0

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A plug
  • General
    • Type
    • USB 2.0 cable
    • Assembly
    • Unshielded
    • Design
    • A plug <> A plug
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 1.8 m

USB 2.0 cable with two connectors, type A to A



Package weight : 0.061 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A plug
  • General
    • Type
    • USB 2.0 cable
    • Assembly
    • Unshielded
    • Design
    • A plug <> A plug
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 1.8 m
Datasheet/manual