Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB BWM SMD :: USB panel socket, B mini, angled, SMD mounting

Item-No.: USB BWM SMD
€0,28
Category of goods: 1 = discountable

USB BWM SMD

  • Product Description
  • Technical information
  • General
    • Type
    • USB connector
    • Assembly
    • Socket, angled
    • Temperatur max.
    • -40 … +70
    • Design
    • Horizontal mounting
  • Specials
    • Specification
    • Mini USB series, 5-pin
  • Interfaces
    • Connection
    • SMD mounting
  • Measures
    • Length
    • 9.3 mm
    • Width
    • 7.75 mm
    • Height
    • 4.0 mm
  • Implementation
    • Protection class
    • UL 94 V0

Angled USB panel socket



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB connector
    • Assembly
    • Socket, angled
    • Temperatur max.
    • -40 … +70
    • Design
    • Horizontal mounting
  • Specials
    • Specification
    • Mini USB series, 5-pin
  • Interfaces
    • Connection
    • SMD mounting
  • Measures
    • Length
    • 9.3 mm
    • Width
    • 7.75 mm
    • Height
    • 4.0 mm
  • Implementation
    • Protection class
    • UL 94 V0
Datasheet/manual