Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB BW :: USB panel socket, series B, angled, PCB assembly

Item-No.: USB BW
€0,26
Category of goods: 1 = discountable

USB BW

  • Product Description
  • Technical information
  • General
    • Type
    • USB connector
    • Pole number
    • 4
    • Assembly
    • Socket, angled
    • Design
    • Horizontal mounting
  • Specials
    • Specification
    • Series B
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Length
    • 16.1 mm
    • Width
    • 12.4 mm
    • Height
    • 10.6 mm
  • Implementation
    • Protection class
    • UL 94 V0

Angled USB panel socket, PCB assembly



Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB connector
    • Pole number
    • 4
    • Assembly
    • Socket, angled
    • Design
    • Horizontal mounting
  • Specials
    • Specification
    • Series B
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Length
    • 16.1 mm
    • Width
    • 12.4 mm
    • Height
    • 10.6 mm
  • Implementation
    • Protection class
    • UL 94 V0
Datasheet/manual