0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB BG :: Złącze USB do wmontowania, seria B, proste, wersja

Item-No.: USB BG
€0,28
Category of goods: 1 = discountable

USB BG

  • Product Description
  • Technical information
  • General
    • Type
    • USB connector
    • Pole number
    • 4
    • Assembly
    • Socket, straight
    • Temperatur max.
    • -40 … +70
    • Design
    • 180° Version
  • Specials
    • Specification
    • Series B
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Length
    • 21,55 mm
    • Width
    • 16,08 mm
    • Height
    • 11,02 mm
  • Implementation
    • Protection class
    • UL 94 V0
USB-Einbaubuchse, print assembly


Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB connector
    • Pole number
    • 4
    • Assembly
    • Socket, straight
    • Temperatur max.
    • -40 … +70
    • Design
    • 180° Version
  • Specials
    • Specification
    • Series B
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Length
    • 21,55 mm
    • Width
    • 16,08 mm
    • Height
    • 11,02 mm
  • Implementation
    • Protection class
    • UL 94 V0
Datasheet/manual