Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB AG :: USB panel socket, series A, straight, 180° vers.

Item-No.: USB AG
€0,28
Category of goods: 1 = discountable

USB AG

  • Product Description
  • Technical information
  • General
    • Type
    • USB connector
    • Pole number
    • 4
    • Assembly
    • Socket, straight
    • Temperatur max.
    • -55 … +105
    • Design
    • 180° Version
  • Specials
    • Specification
    • Series A
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Length
    • 15.0 mm
    • Width
    • 14.40 mm
    • Height
    • 5.7 mm
  • Implementation
    • Protection class
    • UL 94 V0

USB-Einbaubuchse, print assembly



Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB connector
    • Pole number
    • 4
    • Assembly
    • Socket, straight
    • Temperatur max.
    • -55 … +105
    • Design
    • 180° Version
  • Specials
    • Specification
    • Series A
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Length
    • 15.0 mm
    • Width
    • 14.40 mm
    • Height
    • 5.7 mm
  • Implementation
    • Protection class
    • UL 94 V0
Datasheet/manual