• Specification

  • Connection

  • Pole number

  • Assembly

  • Length

  • Width

  • Height


  • USB PCB connector

    Filtered by: brand

  •  1 - 7 of 7 items. 
  • compare
  • Sort by:
 
  • Type:

    USB connector

  • Specification:

    Type A

  • Connection:

    -

  • Pole number:

    4

  • Assembly:

    Straight body

 
  • Type:

    USB connector

  • Specification:

    Type A

  • Connection:

    -

  • Pole number:

    4

  • Assembly:

    Vertical right angle body

 
  • Type:

    USB-Steckverbinder

  • Specification:

    Typ A

  • Connection:

    Printmontage

  • Pole number:

    4

  • Assembly:

    Buchse gerade

  • Load limit:

    1.5 A

  • Material:

    Messing

  • Approval:

    UL 94 V-0

  • Temperatur max.:

    -55 ... +85

 
  • Type:

    USB-Steckverbinder

  • Specification:

    Typ A

  • Connection:

    Printmontage

  • Pole number:

    4

  • Assembly:

    Buchse gewinkelt

  • Load limit:

    1.5 A

  • Material:

    Messing

  • Approval:

    UL 94 V-0

  • Temperatur max.:

    -55 ... +85

 
  • Type:

    USB-Steckverbinder

  • Specification:

    Typ A

  • Connection:

    Printmontage

  • Pole number:

    4

  • Assembly:

    Buchse gewinkelt

  • Load limit:

    1.5 A

  • Material:

    Messing

  • Approval:

    UL 94 V-0

  • Temperatur max.:

    -55 ... +85

 
  • Type:

    USB-Steckverbinder

  • Specification:

    Typ A

  • Connection:

    Printmontage

  • Pole number:

    4

  • Assembly:

    Buchse gewinkelt

  • Load limit:

    1.5 A

  • Material:

    Messing

  • Approval:

    UL 94 V-0

  • Temperatur max.:

    -55 ... +85

 
  • Type:

    USB-Steckverbinder

  • Specification:

    Typ A

  • Connection:

    Printmontage

  • Pole number:

    4

  • Assembly:

    Buchse gewinkelt

  • Load limit:

    1.5 A

  • Material:

    Kupfer

  • Approval:

    UL 94 V-0

  • Temperatur max.:

    -55 ... +85


reichelt printfooter