Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MIC USB ABBU :: micro-USB-jack, type AB, 5 pole, SMD

Item-No.: MIC USB ABBU
€0,64
Category of goods: 1 = discountable

MIUSB-F5M-ABG-U

  • Product Description
  • Technical information
  • General
    • Type
    • micro-USB
    • Pole number
    • 5
  • Specials
    • Specification
    • Type AB
  • Interfaces
    • Connection
    • SMD
5 pole micro-USB-jack type AB for SMD-mounting


Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • micro-USB
    • Pole number
    • 5
  • Specials
    • Specification
    • Type AB
  • Interfaces
    • Connection
    • SMD
Datasheet/manual