Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM 2486 VP3 :: Mini-USB-2.0-chassis connector, Type AB

Item-No.: LUM 2486 VP3
€0,99
Category of goods: 1 = discountable

LUM 2486 VP3

  • Product Description
  • Technical information
  • General
    • Type
    • USB panel socket
    • Pole number
    • 10
    • Assembly
    • Mini type AB
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Width
    • 10 mm
    • Height
    • 3.7 mm
    • Depth
    • 9.8 mm
Mini USB 10pol Female AB Type, SMT


Manufacturer : LUMBERG
Factory number : 104764
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB panel socket
    • Pole number
    • 10
    • Assembly
    • Mini type AB
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Width
    • 10 mm
    • Height
    • 3.7 mm
    • Depth
    • 9.8 mm
Datasheet/manual