Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM 2486-01 :: Mini-USB panel coupler, type B, 5-pin, PCB, SMD

Item-No.: LUM 2486-01
€1,30
Category of goods: 1 = discountable

LUM 2486-01

  • Product Description
  • Technical information
  • General
    • Type
    • USB connector
    • Pole number
    • 5
    • Assembly
    • Built-in coupling
    • Technology
    • 2.0
    • Design
    • Angled
  • Specials
    • Specification
    • mini USB type B
  • Interfaces
    • Connection
    • SMD
  • Measures
    • Length
    • 9.4 mm
    • Width
    • 7.7 mm
    • Height
    • 4.9 mm

High-quality USB connectors for your applications

• Panel-mounted coupler
• Mini USB
• Type B
• 5-pin
• For assembling printed circuit boards
• Angled version
• SMD version



Manufacturer : LUMBERG
Factory number : 2486 01
Package weight : 0.0008 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB connector
    • Pole number
    • 5
    • Assembly
    • Built-in coupling
    • Technology
    • 2.0
    • Design
    • Angled
  • Specials
    • Specification
    • mini USB type B
  • Interfaces
    • Connection
    • SMD
  • Measures
    • Length
    • 9.4 mm
    • Width
    • 7.7 mm
    • Height
    • 4.9 mm
Datasheet/manual