Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KSS RJ45 :: RJ45 Cable connector-set IP65

Item-No.: KSS RJ45
€10,10
Category of goods: 1 = discountable

KSS RJ45

  • Product Description
  • Technical information
  • Specials
    • Specification
    • Cable connector set
The set NE8MC6-MO includes a cable plug carrier offering a robust metal shell with Push-Pull locking system, proven Neutrik chuck-type strain relief and a CAT6 RJ45 plug. The set can accommodate STP und UTP cables with O.D. of 5,5 to 6,5mm and gauge of AWG 22 to 28 solid or stranded wire. This self-termination version is water protected according to IP65.

Attention! Does not intermate with CAT5 and CAT6A chassis connectors.

  • Complies with CAT6 specifications according to TIA / EIA 568B, ISO / IEC 11801, EN 50173

  • CAT6 compliant - data rate up to 10 GBit/s

  • IP65 - Dust and waterproof in mated condition

  • Shielded system - high noise immunity and EMI protection

  • Push Pull mating - secure and proven locking system

  • Unique Neutrik chuck-type strain relief

  • Color coding with accessory BXX- to garantee IP65 protection, boot has to be mounted with metal ring of NE8MC6-MO




Manufacturer : NEUTRIK
Factory number : NE8MC6-MO
Package weight : 0.039 kg
RoHS : conform
Technical information
  • Specials
    • Specification
    • Cable connector set
Datasheet/manual