Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IEEE1394 S :: FireWire plug, straight, PCB mounting, 180° version

Item-No.: IEEE1394 S
€0,10
Category of goods: 1 = discountable

IEEE1394 S

  • Product Description
  • Technical information
  • General
    • Type
    • IEEE 1394 connector
    • Assembly
    • Straight
    • Design
    • 180° Version
  • Specials
    • Specification
    • FireWire
  • Interfaces
    • Connection
    • PCB mounting

Straight IEEE1394 connector, 180° version, PCB mounting, FireWire



Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • IEEE 1394 connector
    • Assembly
    • Straight
    • Design
    • 180° Version
  • Specials
    • Specification
    • FireWire
  • Interfaces
    • Connection
    • PCB mounting
Datasheet/manual