Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IEEE1394 H :: FireWire plug, angled, horizontal, PCB mounting.

Item-No.: IEEE1394 H
€0,56
Category of goods: 1 = discountable

IEEE1394 H

  • Product Description
  • Technical information
  • General
    • Type
    • IEEE 1394 connector
    • Assembly
    • Horizontal, angled
  • Specials
    • Specification
    • FireWire
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Length
    • 16.3 mm
    • Width
    • 12.0 mm
    • Height
    • 8.1 mm
  • Implementation
    • Protection class
    • UL 94 V0

Angled IEEE1394 connector, horizontal, PCB mounting FIreWire



Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • IEEE 1394 connector
    • Assembly
    • Horizontal, angled
  • Specials
    • Specification
    • FireWire
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Length
    • 16.3 mm
    • Width
    • 12.0 mm
    • Height
    • 8.1 mm
  • Implementation
    • Protection class
    • UL 94 V0
Datasheet/manual