Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ECON RJ45 KSS :: RJ45 etherCON Cable Carriers

Item-No.: ECON RJ45 KSS
€2,85
Category of goods: 1 = discountable

ECON RJ45 KSS

  • Product Description
  • Technical information
  • Specials
    • Specification
    • Cable connector protection
  • General
    • Material
    • LIE
Cable connector carrier consists of a shell, fixing disk, chuck and boot. The boot (same as XLR X-Series) is suitable for cable diameters from 3,5 - 8 mm. For non preassembled cables only. Cable connector carrier does not include a RJ45 plug.
The etherCON cable connector carrier upgrades a conventional RJ45 connector to an extremely robust lockable solution.

Attention! Does not intermate with CAT6 chassis connectors.

  • The RJ45 system for harsh and demanding environment

  • Cable connector carrier accepts the most common RJ45 plugs (see list at downloads)

  • Rugged diecast shell and unique chuck type strain relief

  • Protects Ethernet connections in a variety of commercial type applications and is designed to prevent breakage of the fragile components of standard RJ 45 connectors

  • O-ring gasket to achieve IP54 water protection

  • Accessories include color coded boots in 9 standard colors


IMPORTANT!
Cable connectors do not include RJ 45 plug. RJ 45 cable assembly must be provided by end-user!



Manufacturer : NEUTRIK
Factory number : NE8MC-1
Package weight : 0.032 kg
RoHS : conform
Technical information
  • Specials
    • Specification
    • Cable connector protection
  • General
    • Material
    • LIE
Datasheet/manual