Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65518 :: Mini USB socket > 6-pin terminal block

Item-No.: DELOCK 65518
€5,45
Category of goods: 1 = discountable

DELOCK 65518


This mini USB to terminal block adapter is suitable for special industrial applications, e.g. for connecting individual wiring harnesses with open cable ends.

• Connectors:
- Mini USB type B socket
- 6-pin terminal block
• PCB with isolating, non-slip pad
• Pitch 3.81
• Dimensions: (LxWxH): approx. 30 x 25 x 14 mm

System requirements
• One free Mini USB B plug

Package contents
• Adapter

Packaging
• Polythene bag



Manufacturer : DELOCK
Factory number : 65518
Package weight : 0.008 kg
RoHS : conform
Technical information