Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65405 :: Multiport USB 3.0 +eSATAp socket > 18-pin terminal

Item-No.: DELOCK 65405
€14,40
Category of goods: 1 = discountable

DELOCK 65405

  • Product Description
  • Technical information
  • General
    • Type
    • Multi-port panel jack
    • Pole number
    • 18
    • Assembly
    • Straight
    • Design
    • With non-slip pad
  • Specials
    • Specification
    • eSATAp socket, USB 3.0 socket
  • Interfaces
    • Connection
    • Terminal block
  • Measures
    • Length
    • 54 mm
    • Width
    • 25 mm
    • Height
    • 13.7 mm
    • Content spacing
    • 3.81 mm

This Multiport USB 3.0 + eSATAp to terminal block adapter is suitable for special industrial applications, e.g. for connecting individual wiring harnesses with open cable ends. The Multiport interface is a combination of USB 3.0 and the eSATAp and provides a wide variety of connectivity options.

• Multiport USB 3.0 + eSATAp socket
• 18-pin terminal block
• Pitch 3.81
• PCB with isolating, non-slip pad
• Dimensions: (LxWxH): approx. 54 x 25 x 13.7 mm

Package contents
• Adapter

Packaging
• Polythene bag



Manufacturer : DELOCK
Factory number : 65405
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multi-port panel jack
    • Pole number
    • 18
    • Assembly
    • Straight
    • Design
    • With non-slip pad
  • Specials
    • Specification
    • eSATAp socket, USB 3.0 socket
  • Interfaces
    • Connection
    • Terminal block
  • Measures
    • Length
    • 54 mm
    • Width
    • 25 mm
    • Height
    • 13.7 mm
    • Content spacing
    • 3.81 mm
Datasheet/manual