reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65392 :: eSATApd socket > 14-pin terminal block

Item-No.: DELOCK 65392
€6,40
Category of goods: 1 = discountable

DELOCK 65392

  • Product Description
  • Technical information
  • General
    • Type
    • eSATApd socket
    • Pole number
    • 14
    • Design
    • Printed circuit board with insulating non-slip pad
  • Interfaces
    • Connection
    • Terminal block
  • Measures
    • Length
    • 39,7 mm
    • Width
    • 27 mm
    • Height
    • 13.3 mm
    • Content spacing
    • 3.81 mm
  • Packaging
    • Packaging
    • Polybag

This Power over eSATA to terminal block adapter is suitable for special industrial applications, e.g. for connecting individual wiring harnesses with open cable ends.

• eSATApd socket (5 V and 12 )
• 14-pin terminal block
• Pitch 3.81
• PCB with isolating, non-slip pad
• Dimensions: (LxWxH): approx. 39.7 x 27 x 13.3 mm

Package contents
• Adapter

Packaging
• Polythene bag



Manufacturer : DELOCK
Factory number : 65392
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • eSATApd socket
    • Pole number
    • 14
    • Design
    • Printed circuit board with insulating non-slip pad
  • Interfaces
    • Connection
    • Terminal block
  • Measures
    • Length
    • 39,7 mm
    • Width
    • 27 mm
    • Height
    • 13.3 mm
    • Content spacing
    • 3.81 mm
  • Packaging
    • Packaging
    • Polybag