reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65297 :: Panel jack, eSATA + USB 2.0 5 V/12 V

Item-No.: DELOCK 65297

Category of goods: 1 = discountable

DELOCK 65297

  • Product Description
  • Technical information
  • General
    • Type
    • Multi-port panel jack
    • Pole number
    • 11
    • Temperatur max.
    • -40 … +85
    • Design
    • Horizontal mounting
  • Specials
    • Specification
    • eSATA socket, USB 2.0 socket
  • Interfaces
    • Connection
    • THT assembly
  • Electrical values
    • Load limit
    • 5 V / 12 V
  • Measures
    • Length
    • 18.39 mm
    • Width
    • 11.35 mm
    • Height
    • 8.68 mm
  • Implementation
    • Protection class
    • UL 94 V0

This Delock eSATApd connector can be soldered to a PCB and used to connect various devices, such as 2.5 or 3.5 HDDs. The gold-plated sides support a power supply of up to 12 V, eliminating the need for an additional power supply unit for the connected device. The versatile Power over eSATA interface provides 3 different connectivity options:

1. Power over eSATA port (5 V/12 V)
2. USB port and
3. eSATA port + USB port for power supply

Technical data
• Connectors: eSATA + USB 2.0 socket > 11-pin DIP type
• Voltage: 5 V/12 V
• THT PCB mounting
• USB solder pins: Ø 0.6 mm
• eSATA solder pins: Ø 0.44 mm, 1.27-mm grid
• Enclosure material: thermoplastic moulding material in line with UL 94-V0
• Operating temperature: -40 to +85°C
• Contacts (eSATA + USB): gold-plated
• Dimensions (LxWxH): 18.7 mm x 11.35 mm x 8.68 mm

System requirements
• PCB with eSATA + USB 2.0 feed-through holes

Package contents
• Connector

Packaging
• Delock polythene bag



Manufacturer : DELOCK
Factory number : 65297
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multi-port panel jack
    • Pole number
    • 11
    • Temperatur max.
    • -40 … +85
    • Design
    • Horizontal mounting
  • Specials
    • Specification
    • eSATA socket, USB 2.0 socket
  • Interfaces
    • Connection
    • THT assembly
  • Electrical values
    • Load limit
    • 5 V / 12 V
  • Measures
    • Length
    • 18.39 mm
    • Width
    • 11.35 mm
    • Height
    • 8.68 mm
  • Implementation
    • Protection class
    • UL 94 V0