reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65279 :: Connector USB 3.0 micro-B female

Item-No.: DELOCK 65279
€1,20
Category of goods: 1 = discountable

DELOCK 65279

  • Product Description
  • Technical information
  • General
    • Type
    • USB panel socket
    • Pole number
    • 10
    • Temperatur max.
    • -55 … +85
    • Design
    • Horizontal mounting
  • Specials
    • Specification
    • USB 3.0 micro B socket
  • Interfaces
    • Connection
    • SMD mounting
  • Measures
    • Length
    • 5.6 mm
    • Width
    • 13,35 mm
    • Height
    • 4,13 mm
  • Implementation
    • Protection class
    • UL 94 V0
This connector by Delock can be soldered on your PCB.

Specification
• Connector: USB 3.0 micro-B female > 10 pin SMT solder connection
• Connection legs: 0.4 mm x 1.35 mm
• Housing material: thermoplastic high temp UL 94-V0
• Operating temperature: -55 to +85 °C
• Contact area: gold-plated
• Dimension (LxWxH): 5.6 mm x 13.35 mm 4.13 mm

System requirement
• PCB with 10 pin SMD contact areas

Package content
• Connector

Package
• Delock poly bag



Manufacturer : DELOCK
Factory number : 65279
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB panel socket
    • Pole number
    • 10
    • Temperatur max.
    • -55 … +85
    • Design
    • Horizontal mounting
  • Specials
    • Specification
    • USB 3.0 micro B socket
  • Interfaces
    • Connection
    • SMD mounting
  • Measures
    • Length
    • 5.6 mm
    • Width
    • 13,35 mm
    • Height
    • 4,13 mm
  • Implementation
    • Protection class
    • UL 94 V0