Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB KABELSWITCH :: USB micro-B plig>USB 2.0-A plug with switch

Item-No.: USB KABELSWITCH
€3,95




USB KABELSWITCH

  • Product Description
  • Technical information
  • General
    • Design
    • A plug <> micro B plug
    • Type
    • USB cable switch
  • Measures
    • Cable length
    • 1.5 m
Raspberry Pi Micro USB Cable with ON/OFF Switch - Easy Start / Reboot !

No more need to unplug the cable from the device / Raspberry Pi to make a reboot!

-- do not use for data connection! --

• Raspberry Pi -USB- cable with on/off - switch
• length ca.1.5 meter
• up to 2 A

Only for charging / powerswitching of the connected device / Raspberry Pi

-- do not use for data connection ! --



Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Design
    • A plug <> micro B plug
    • Type
    • USB cable switch
  • Measures
    • Cable length
    • 1.5 m
Datasheet/manual