0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NAVILOCK 20647 :: USB Lock with combination code

Item-No.: NAVILOCK 20647
€5,95
Category of goods: 1 = discountable

NAVILOCK 20647

  • Product Description
  • Technical information
  • General
    • Design
    • USB lock
    • Type
    • USB lock + suitcase lock
This Navilock USB lock can be used to secure a USB type A male e.g. USB stick with USB type A port against unauthorised access. Further you can lock a suitcase. The USB lock can be placed at the key ring.

Specification
• Suitable for all standard USB type A male
• Applicable as suitcase lock
• 3 digit combination lock
• Colour: black

System requirements
• USB type A male or
• Zip lock with loop

Package content
• USB lock
• User manual



Manufacturer : NAVILOCK
Factory number : 20647
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB lock
    • Type
    • USB lock + suitcase lock