Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK AA0045 :: USB 2.0 adapter connector jack, 5 V, for iPad


LOGILINK AA0045

  • Product Description
  • Technical information
  • General
    • Design
    • A plug <> A socket
    • Type
    • USB adapter
    • Technology
    • 2.0

Express USB Charger
Some devices cannot be charged via the standard USB port or can only be charged very slowly (max. 500 mA), such as
tablets and smartphones. The Express USB Charger can greatly accelerate the charging process by drawing out up to 2100 mA, instead of 500
mA, from the USB port on your computer or laptop. Simultaneous syncing is still possible.

Features:
• Charge smart devices (iPhone, iPad, Android phones, tablets etc.) as quickly as when using the power supply unit
• Easy, energy-efficient, ideal for frequent travellers
• Charge your smart device while syncing!
• Simply plug into the PC/laptop and the device is ready for use

-- Charging adapter for iPhone, iPad --



Manufacturer : LOGILINK
Factory number : AA0045
Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Design
    • A plug <> A socket
    • Type
    • USB adapter
    • Technology
    • 2.0