Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HMBG 1402 :: USB 3.0 A-plug > A-socket with switch + cable

Item-No.: HMBG 1402
€9,95




HMBG 1402

  • Product Description
  • Technical information
  • General
    • Design
    • USB adapter
    • Input
    • A plug
    • Output
    • A-socket
    • Type
    • USB Switch
    • Technology
    • 3.0
  • Measures
    • Cable length
    • 0.8 m

USB 3.0 ON/OFF switch for easy switch-on and restart of connected USB devices. USB switch including connection cable (0.8 m)

Do you have external hard drives that run and run but are never needed?
Do you have to crawl under your desk to disconnect a device?
Are your USB ports worn out?

It doesn't have to be this way — the solution is a USB switch!

Simply connect it between the computer and the USB device and switch the device on and off whenever you want.
A signal LED shows the activity of the connected device.
The USB switch works with any USB 3.0 and USB 2.0 device.

The perfect adapter for an external hard drive or disc drive, keyboard, mouse, HDD, printer, scanner, sound card,
headphones, lamp, speaker, fan, WIFI, Bluetooth, USB stick, docking station, console accessories, memory card reader/chip card reader, USB
monitor, Arduino controller, Raspberry Pi, PC, Mac, laptop, Netbook, smartphone, NodeMCU and much more...


  • Interfaces: USB 3.0, USB 2.0

  • Supported operating systems: compatible with all operating systems

  • Display: Signal LED shows activity (on or off)

  • Housing material and colour: rubberised plastic, matt black, with mirror

  • Dimensions: 5.6 cm x 2.5 cm x 1.3 cm

  • Weight: 10 g

  • Included in delivery: 1x USB switch, 1x USB 3.0 cable (male-female [approx. 0.8 m long])
















Arduino
Banana Pi
CubieBoard
Raspberry Pi



Manufacturer : HMBG
Factory number : 1402
Package weight : 0.067 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB adapter
    • Input
    • A plug
    • Output
    • A-socket
    • Type
    • USB Switch
    • Technology
    • 3.0
  • Measures
    • Cable length
    • 0.8 m
Datasheet/manual