Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 71431 :: USB-C>HDMI,2xUSB2.0-1xUSB3.0,1xUSB-C Char.


GOOBAY 71431

  • Product Description
  • Technical information
  • General
    • Design
    • Multi-port adapter
    • Input
    • USB-C plug
    • Output
    • USB-C Bu.,HDMI-Bu.,USB 3.0- A-Bu.,USB 2.0-A-Bu.
    • Type
    • USB adapter
    • Technology
    • 3.0
USB-C™ multiport adapter - USB-C™ to HDMI, 2x USB 2.0 1x USB 3.0,1 x USB charging port C™

  • reflected signals from USB-C™ to HDMI and USB devices
  • USB-C ™ socket for super fast loading, with data transfer rates of up to 5Gbps
  • supports HDMI resolution up to 4K * 2K @ 30Hz
  • full charging function at 14.5 V / 2 A / 29 W
  • housing in seamless design
  • very simple operation through Plug and Play


Power
  • data read speed 625 MB/s
  • data write speed 625 MB/s


Device Connections
  • input type USB connector C
  • Output 1, Type-C USB jack
  • output 2, type HDMI standard connector (Type A)
  • Output 3, type USB 3.0 port (Type A)
  • output 4, type 2x USB 2.0 port (Type A)



Manufacturer : GOOBAY
Factory number : 71431
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Design
    • Multi-port adapter
    • Input
    • USB-C plug
    • Output
    • USB-C Bu.,HDMI-Bu.,USB 3.0- A-Bu.,USB 2.0-A-Bu.
    • Type
    • USB adapter
    • Technology
    • 3.0
Datasheet/manual