Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 71398 :: USB 3.1 ADAP C/Micro-B 2.0 white


GOOBAY 71398

  • Product Description
  • Technical information
  • General
    • Design
    • Adapter
    • Input
    • USB-C plug
    • Output
    • Micro-B socket
    • Type
    • USB adapter
    • Technology
    • 2.0
USB-C adapter - USB 2.0 micro B port

for connecting a USB-C device with an USB 2.0 micro-B cable

• for connection between USB-C and USB micro B
• very easy to operate



Manufacturer : GOOBAY
Factory number : 71398
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Design
    • Adapter
    • Input
    • USB-C plug
    • Output
    • Micro-B socket
    • Type
    • USB adapter
    • Technology
    • 2.0
Datasheet/manual