Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 66269 :: USB-C Multiport Adapter with 2x USB 3.0 Hub

Item-No.: GOOBAY 66269
€23,95




GOOBAY 66269

  • Product Description
  • Technical information
  • General
    • Design
    • Multi-port adapter
    • Input
    • USB-C plug
    • Output
    • RJ45 — 2x USB 3.0 A socket
    • Type
    • USB adapter
    • Technology
    • 3.1
  • Measures
    • Cable length
    • 0.2 m
Type C USB multiport adapter - simultaneous Ethernet connection and 2x USB 3.0 A port to USB-C connector

  • High-speed network connection via build-in Ethernet port

  • 2x USB-A ports for fast data transfers and charging

  • supports networks with 10/100/1000 Mbps with auto-detection

  • data transfer rates of up to 5 Gbps

  • suitable for the MacBook with USB-C™ port

  • very easy to operate




Manufacturer : GOOBAY
Factory number : 66269
Package weight : 0.084 kg
RoHS : conform
Technical information
  • General
    • Design
    • Multi-port adapter
    • Input
    • USB-C plug
    • Output
    • RJ45 — 2x USB 3.0 A socket
    • Type
    • USB adapter
    • Technology
    • 3.1
  • Measures
    • Cable length
    • 0.2 m