Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 66265 :: USB-C Multiport Adapter - 1x HDMI, 1x USB 3.0


GOOBAY 66265

  • Product Description
  • Technical information
  • General
    • Design
    • Multi-port adapter
    • Input
    • USB-C plug
    • Output
    • HDMI socket, 1x USB 3.0 A port
    • Type
    • USB adapter
    • Technology
    • 3.0
for simultaneous connection of a USB-C™, HDMI and USB 3,0 A-connector


  • mirrors signals from USB-C™ to HDMI devices
  • USB-C™ port for high-speed charging, with data transfer rates of up to 5 Gbps
  • USB-A port for fast data transfers and charging
  • suitable for computers and smart devices with USB-C™ ports
  • supports a resolution up to 4K UHD 2160p@30Hz
  • very easy to operate



Manufacturer : GOOBAY
Factory number : 66265
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Design
    • Multi-port adapter
    • Input
    • USB-C plug
    • Output
    • HDMI socket, 1x USB 3.0 A port
    • Type
    • USB adapter
    • Technology
    • 3.0