Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-1112B :: 4x USB locks/covers for USB ports, blue

Item-No.: EXSYS EX-1112B
€25,95
Category of goods: 1 = discountable

EXSYS EX-1112B

  • Product Description
  • Technical information
  • General
    • Design
    • Port protector, blue
    • Type
    • USB lock and cover
    • Technology
    • All

With the EX-1112-X, you can lock unused USB 3.0 or 2.0 female connectors, prevent unauthorised insertion of USB peripherals and
protect them from dust, dirt and water. The EX-1112-X is easily inserted into the female connectors and locked with the special key supplied.

• Lockable protection cap for USB 3.0 and 2.0 female connectors
• Made of hard plastic
• Easy to install and remove
• Protects against unauthorised insertion of peripherals and against dust, dirt and water

• Hardware systems: for all USB 3.0 or 2.0 female connectors
• Operating temperature: 00 to 55 Celsius
• Storage temperature: -40 to 75 Celsius
• Relative humidity: 5% to 95%
• Weight: 100 g
• Included with delivery: 4x EX-1112-X

USB protection



Manufacturer : EXSYS
Factory number : EX-1112-B
Package weight : 0.072 kg
RoHS : conform
Technical information
  • General
    • Design
    • Port protector, blue
    • Type
    • USB lock and cover
    • Technology
    • All