Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 95235 :: MiniPCIe I/O USB 2.0 full-size or half-size 1 x USB 2.0 type A s


DELOCK 95235

  • Product Description
  • Technical information
  • General
    • Design
    • A plug <> MiniPCIe half/full size
    • Type
    • Mini PCIe adapter
    • Technology
    • 2.0

This Delock miniPCIe module expands systems by one USB 2.0 port. It can be used to connect various USB devices such as USB WIFI sticks, USB memory etc. The module can be used as full size or cut to half size at the marked positions.

Technical data
• Format: miniPCIe full-size - can be cut to half-size
• Interfaces: USB 2.0
• Input: 1 x micro USB 2.0 type A socket
• Data transfer rates of up to 480 Mb/s

System requirements
• Windows Vista/7/7-64/8, Linux from Kernel 2.6
• Motherboard with one free miniPCIe slot with
PCIe (USB) interface

Package contents
• MiniPCIe module
• User manual



Manufacturer : DELOCK
Factory number : 95235
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Design
    • A plug <> MiniPCIe half/full size
    • Type
    • Mini PCIe adapter
    • Technology
    • 2.0