Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83910 :: Cable USB 3.0 Pin header male > 2 x USB 3.0 Type-A male 25 cm

Item-No.: DELOCK 83910
€5,95




83910

  • Product Description
  • Technical information
  • General
    • Design
    • Pin header > 2x USB 3.0 plug
    • Type
    • USB adapter
    • Technology
    • 3.0
  • Measures
    • Cable length
    • 0.25 m
This USB 3.0 cable by Delock can be connected to a free USB 3.0 pin header female port and expands the system by two USB 3.0 A male interfaces.
Specification
• Connector: 19 pin USB 3.0 pin header male > 2 x USB 3.0 Type-A male
• Pin 20 = Key
• Cable gauge:
28 AWG data line
24 AWG power line
• Data transfer rate 5 Gbps
• Length incl. connector: ca. 25 cm
• Colour: black
System requirements
• A free 19 pin USB 3.0 pin header female port
Package content
• USB 3.0 cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83910
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Design
    • Pin header > 2x USB 3.0 plug
    • Type
    • USB adapter
    • Technology
    • 3.0
  • Measures
    • Cable length
    • 0.25 m