Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83874 :: USB 2.0 Pin header Extension Cable 10 pin male / female 50 cm

Item-No.: DELOCK 83874
Cable length:

€3,95




83874

  • Product Description
  • Technical information
  • General
    • Design
    • Pin header > pin socket
    • Type
    • USB adapter
    • Technology
    • 2.0
  • Measures
    • Cable length
    • 0.5 m
This USB 2.0 pin header cable by Delock enables you to extend the internal USB 2.0 pin header port.
Specification
• Connector: 10 Pin USB 2.0 pin header male > 10 pin USB 2.0 pin header female
• Cable gauge:
28 AWG data line
24 AWG power line
• Pin 10 = Key
• Pitch: 2.54 mm
• Data transfer rate up to 480 Mb/s
• Length: ca. 50 cm
System requirements
• A free USB 2.0 pin header port
Package content
• USB 2.0 pin header cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83874
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Design
    • Pin header > pin socket
    • Type
    • USB adapter
    • Technology
    • 2.0
  • Measures
    • Cable length
    • 0.5 m