Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83829 :: USB 3.0 Pinh.Bu>2x USB 3.0-A Bu+USB 2.0 Pinh.


83829

  • Product Description
  • Technical information
  • General
    • Design
    • 2x pin sockets > 2x USB 3.0 sockets
    • Type
    • USB adapter
    • Technology
    • 3.0
  • Measures
    • Cable length
    • 0.45 m
This USB pin header Y-cable by Delock can be connected to a free USB 3.0 or USB 2.0 pin header male port of your mainboard. It expands your system by two USB 3.0 A female ports. Thus the connected devices can be either operated with USB 3.0 or USB 2.0 speed. This cable is most suitable for self-designed computer systems.
Specification
• Connector:
1 x 19 pin USB 3.0 pin header female + 1 x 9 pin USB 2.0 pin header female>
2 x USB 3.0 type A female
• USB 3.0 pin 20 = Key
• USB 2.0 pin header Pitch: 2.54 mm
• USB 3.0 pin header Pitch: 2.0 mm
• Cable gauge:
28 AWG data
24 AWG power
• Data transferrate up to 480 Mb/s or SuperSpeed 5 Gb/s
(depending on USB 2.0 or USB 3.0 interface)
• Length: ca. 45 cm
• Colour: black
System requirements
• A free USB 3.0 or USB 2.0 pin header male connector
Package content
• USB cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83829
Package weight : 0.058 kg
RoHS : conform
Technical information
  • General
    • Design
    • 2x pin sockets > 2x USB 3.0 sockets
    • Type
    • USB adapter
    • Technology
    • 3.0
  • Measures
    • Cable length
    • 0.45 m