Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83828 :: USB 3.0 Pinh.Bu>2xUSB 3.0 micro-B St.40/60cm

Item-No.: DELOCK 83828
€5,95




83828

  • Product Description
  • Technical information
  • General
    • Design
    • Pin socket > 2x USB 3.0 micro-B plug
    • Type
    • USB adapter
    • Technology
    • 3.0
  • Measures
    • Cable length
    • 0.4/0.6 m
This USB 3.0 pin header Y-cable by Delock can be connected to a free internal pin header male connector of your mainboard. It expands your system by two USB 3.0 Micro-B male ports, which enable you to connect external devices, e.g. HDD. This cable is most suitable for self-designed computer systems.
Specification
• Connector: 19 pin USB 3.0 pin header female > 2 x USB 3.0 type Micro-B male
• Pin 20 = Key
• Cable gauge:
28 AWG data
24 AWG power
• Data transferrate up to SuperSpeed 5 Gb/s
• Length: ca. 40 cm + 60 cm
• Colour: black
System requirements
• A free USB 3.0 pin header male connector
Package content
• USB 3.0 cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83828
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Design
    • Pin socket > 2x USB 3.0 micro-B plug
    • Type
    • USB adapter
    • Technology
    • 3.0
  • Measures
    • Cable length
    • 0.4/0.6 m