Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83826 :: USB pin header > USB A jack, 60 cm

Item-No.: DELOCK 83826
€2,90




DELOCK 83826

  • Product Description
  • Technical information
  • General
    • Design
    • Post adapter
    • Input
    • Post socket
    • Output
    • A-socket
    • Type
    • USB adapter cable
    • Technology
    • 2.0
  • Measures
    • Cable length
    • 0.6 m
The Delock USB cable enables you to connect one USB device with a USB-A interface to an internal pin header of the mainboard.

Specification
  • Connector: 4 Pin USB 2.0 Pin Header > USB 2.0 Typ A Socket
  • PfostenConnector:
red = VCC (+5 V)white = Data- (D-)
green = Data+ (D+)
black = GND (Masse)
  • For internal connection
  • Length: ca. 60 cm


System requirements
  • a free port USB Pin Header


Package content
  • USB 2.0 cable to pin header


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 83826
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Design
    • Post adapter
    • Input
    • Post socket
    • Output
    • A-socket
    • Type
    • USB adapter cable
    • Technology
    • 2.0
  • Measures
    • Cable length
    • 0.6 m
Datasheet/manual