Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83104 :: USB micro-B angled plug > USB 2.0 A socket cable

Item-No.: DELOCK 83104
€2,95
Category of goods: 1 = discountable

DELOCK 83104

  • Product Description
  • Technical information
  • General
    • Design
    • A socket <> OTG micro B plug, angled at 90°
    • Type
    • USB adapter
    • Technology
    • 2.0

Delock angled USB micro-B plug > USB 2.0 A OTG 11-cm socket cable

Brief description
This Delock angled USB micro cable can convert the USB 2.0 A plug of your device into a USB micro-B plug. You can then connect, for instance, HDDs, memory sticks etc. with standard USB connections to mobile phones, smart phones and tablet PCs etc. with OTG support. The OTG function allows direct data transfer between your mobile device and the USB device without connecting to a computer.

Technical data
• Ports: USB 2.0 A socket > USB micro-B plug, angled 90°
• USB 2.0 specification
• OTG function (On-The-Go)
• Cable length: 11 cm (including connectors)

System requirements
• Mobile device with OTG support and USB micro-B port

Package contents
• Cable



Manufacturer : DELOCK
Factory number : 83104
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Design
    • A socket <> OTG micro B plug, angled at 90°
    • Type
    • USB adapter
    • Technology
    • 2.0