Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83095 :: USB 3.0 pin header > USB 2.0 Pfostenplug


DELOCK 83095

  • Product Description
  • Technical information
  • General
    • Design
    • Post adapter
    • Input
    • Post socket
    • Output
    • Pin header
    • Type
    • USB adapter cable
    • Technology
    • 2.0/3.0
This USB pin header cable by Delock enables the connection of different USB 2.0 devices through the USB 3.0 pin header of your mainboard. The connected USB 2.0 devices will be supplied with sufficient power due to the connection to USB 3.0. Furthermore Delock offers optional pin header adapter which are suitable for the connection of standard USB devices.

Specification
  • Connector: USB 3.0 Pin Header 19 Pin Socket > USB 2.0 Pin Header 8 Pin Plug
  • Data transfer rate up to 480 Mb/s
  • Power supply up to 900 mA
  • Cable length ca. 30 cm (without connector)
  • Colour: black


System requirements
  • Mainboard with a free USB 3.0 pin header 19 pin male


Package content
  • USB Pin Header Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 83095
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Design
    • Post adapter
    • Input
    • Post socket
    • Output
    • Pin header
    • Type
    • USB adapter cable
    • Technology
    • 2.0/3.0