Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82433 :: Cable USB 2.0 A jack > Pfosten, 40 cm

Item-No.: DELOCK 82433
€7,95




DELOCK 82433

  • Product Description
  • Technical information
  • General
    • Design
    • Post adapter
    • Input
    • A-socket
    • Output
    • Pin header
    • Type
    • USB adapter cable
    • Technology
    • 2.0
  • Measures
    • Cable length
    • 0.4 m
This USB cable by Delock is designed to connect a device with a USB interface to an internal pin header of the mainboard.

Specification
  • Connector: USB 2.0-A female 5pin > pin header 5pin
  • Pin header:
  • red = VCC(+5V)
  • green = Data+ (D+)
  • white = Data- (D-)
  • black=GND (Masse)
  • For internal connection
  • Length: ca. 40 cm


Package content
  • USB 2.0 cable to pin header


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 82433
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Design
    • Post adapter
    • Input
    • A-socket
    • Output
    • Pin header
    • Type
    • USB adapter cable
    • Technology
    • 2.0
  • Measures
    • Cable length
    • 0.4 m