Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65668 :: Adapter USB 2.0 Micro-B male > USB 2.0 Micro-B female angled dow


DELOCK 65668

  • Product Description
  • Technical information
  • General
    • Design
    • Angled adapter, down
    • Input
    • Micro-B plug
    • Output
    • Micro-B socket
    • Type
    • USB adapter
    • Technology
    • 2.0
This adapter by Delock can be used to angle the Micro USB interface in case the existing Micro USB port is difficult to access.
Specification
• Connector: USB 2.0 Type Micro-B male > USB 2.0 Type Micro-B female
• Angled down
• Gold-plated contacts
• Colour: black
• Dimensions (LxWxH): ca. 24 x 21 x 13 mm
System requirements

• A free USB Type Micro-B port
Package content

• Adapter
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 65668
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Design
    • Angled adapter, down
    • Input
    • Micro-B plug
    • Output
    • Micro-B socket
    • Type
    • USB adapter
    • Technology
    • 2.0